Print Page
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €149.650 |
Price for:Each
Minimum: 1
Multiple: 1
€149.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The BLDC48-12L-031 from Premotec is a variable speed brushless DC motor with integrated electronics. This DC motor provide up to 12W continuous output power. The motor design incorporates an external rotor and magnet system which provides particularly smooth running, high grade bearings and drive electronics, all of which are housed in an enclosure suitable for use up to IP55 operating conditions.
- Supply voltage of 24V and 2 wire version
- Maximum speed of 4550rpm with CCW direction of rotation
- Rated torque is 0.03Nm
- Ball bearing
- Standard internal over temperature protection
- Maximum radial load of 40N at 15mm from mounting face
- Motor supply current of 0.69A at rated torque
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
4550rpm
Power Rating
12W
External Length
36mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VDC
24V
Torque Max
0.03N-m
Motor Size
54mm
Product Range
BLDC48-12
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36