Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €150.110 |
Price for:Each
Minimum: 1
Multiple: 1
€150.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No351007
Order Code2352182
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC12V
No. of PhasesThree Phase
Rotational Speed Max9380rpm
Torque Max7.43mN-m
Power Rating5W
Gear Ratio TO: 1-
Motor Size20mm
External Length14mm
Product Range-
Product Overview
The 351007 is a 20mm 3-phase brushless EC Flat Motor with hall sensors are exactly the right drive for many applications.
- 0.655A Nominal Current
- 812rpm/V Speed Constant
- 515rpm/mNm Speed/Torque Gradient
- 5.1gcm² Rotor Inertia
- 68% Maximum Efficiency
- Ball Bearing Type
Applications
Motor Drive & Control
Technical Specifications
DC Motor Type
Brushless
No. of Phases
Three Phase
Torque Max
7.43mN-m
Gear Ratio TO: 1
-
External Length
14mm
Supply Voltage VDC
12V
Rotational Speed Max
9380rpm
Power Rating
5W
Motor Size
20mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1