Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part No952.155UK
Order Code3370668
Product RangeAdastra - CC
Also Known As952.155UK, GTIN UPC EAN: 5015972053621
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €74.490 |
4+ | €65.170 |
Price for:Each
Minimum: 1
Multiple: 1
€74.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part No952.155UK
Order Code3370668
Product RangeAdastra - CC
Also Known As952.155UK, GTIN UPC EAN: 5015972053621
Transformer Power Tappings50, 40, 30, 20, 10W, 8Ω
Frequency Response Min60Hz
Frequency Response Max20kHz
External Height-
External Width271mm
External Depth102mm
Product RangeAdastra - CC
SVHCNo SVHC (25-Jun-2020)
Product Overview
The CC series from Adastra are a range of 2-way quick fit ceiling speakers with PP mica bass driver and directional dome tweeter giving an excellent frequency response, all housed in a white polymer frame with metal grille.
- Rotary selector switch for 100V line tappings or 8Ω
- Fitted with ‘dog-ear’ mounts for fixing to ceiling tiles 1-20mm in thickness
- Spring loaded terminals for easy connection
Technical Specifications
Transformer Power Tappings
50, 40, 30, 20, 10W, 8Ω
Frequency Response Max
20kHz
External Width
271mm
Product Range
Adastra - CC
Frequency Response Min
60Hz
External Height
-
External Depth
102mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.37