Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €159.710 |
Price for:Each
Minimum: 1
Multiple: 1
€159.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRANTEC
Manufacturer Part NoS4.04-HD-EB-GD5
Order Code3532149
Product RangeTRANTEC S4.04
DirectivityCardioid
Carrier Frequency-
Frequency Response Min80Hz
Frequency Response Max15kHz
Product RangeTRANTEC S4.04
SVHCNo SVHC (23-Jan-2024)
Product Overview
Trantec’s simplest plug and play UHF handheld microphone system, designed to launch you in to the world of wireless. It’s rugged and compact frame holds a reliable multi-functioning system with 4 switchable channel 70 licence free frequencies, fully synthesized PLL quartz tuning technology, and is suitable for vocal or speech reinforcement applications.
- 4 User selectable channels that can be operated simultaneously
- UHF frequency range: 863-865MHz (channel 70, licence free)
- Synthesized PLL quartz tuning
- Diversity reception with front mounted antenna
- Quick channel scanning and auto channel set-up
- Infra-red auto channel set-up
- Handheld microphone transmitter with dynamic capsule
- Frequency response: 80Hz-15kHz
- Battery life: Up to 10 hours (1xAA, not included)
- Output connections: Bal. XLR, Unbal. 6.35mm (¼”) Jack
- Power supply: 12V DC, 500mA (PSU included)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Directivity
Cardioid
Frequency Response Min
80Hz
Product Range
TRANTEC S4.04
Carrier Frequency
-
Frequency Response Max
15kHz
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.314