Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €327.860 |
| 2+ | €313.610 |
Price for:Each
Minimum: 1
Multiple: 1
€327.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoWS-5225 D04UK
Order Code3760875
Technical Datasheet
DirectivityCardioid
Carrier Frequency863MHz
SVHCTo Be Advised
Product Overview
The WS-5225 includes a handheld wireless microphone WM-5225 and a diversity wireless tuner WT-5810. The WM-5225 wireless microphone employs an electret condenser microphone capsule and is suitable for any applications.
- Operating Frequency Range: 863MHz - 865MHz (CH70)
- WT-5810 Diversity Wireless Tuner:-
- Phased Lock Loop (PLL) synthesis operation
- 16 Selectable channel frequencies
- TOA Space diversity technology
- Double super-heterodyne receiving system
- Auto mixing input function
- Squelch function (carrier, noise, tone)
- Usable frequencies scanning channel search function
- Compact portable design
- Microphone sensitivity adjustment function
- Compander circuitry for minimizing ambient noise
- 2X Rod antennas
- Balanced output (XLR connector) and phone jack output
- WM-5225 Handheld Microphone:-
- Electret condenser cardioid microphone element
- 64 Selectable channel frequencies
- Maximum input level: 126 dB SPL
- ON/OFF switch prevents the microphone from rolling
- WB-2000 Rechargeable or single AA battery operation for more compact and lightweight body
- Low-battery indicator
- Built-in antenna
Technical Specifications
Directivity
Cardioid
SVHC
To Be Advised
Carrier Frequency
863MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.632