Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoEMG-650P
Order Code3401722
Also Known AsGTIN UPC EAN: 4007754190557
No Longer Stocked
Product Information
Product Overview
This Electret gooseneck microphone has excellent radiation and a clear voice reproduction and features a switchable low cut filter. Especially suited for announcements, lectures or other speech transmission requiring a stationary microphone.
- Cardioid polar pattern
- Wide transmission range
- Switchable low cut 180Hz (12dB/oct)
- Electronically balanced output
- Low acoustic feedback
- Foam windshield
- Unobtrusive power LED in the XLR base
- Frequency response: 30Hz – 18kHz
- Nominal impedance: 180 Ohm
- Sensitivity: 4.5mV/Pa @ 1kHz
- Max SPL: 130dB
- Power supply: 9-48V DC, phantom power
- Connection: Balanced XLR
- Total length: 600mm
- Weight: 175g
Technical Specifications
Directivity
Cardioid
Frequency Response Min
30Hz
Sensitivity
4.5mV/Pa @1kHz
Lead Length
-
SVHC
To Be Advised
Output Impedance
180ohm
Frequency Response Max
18kHz
Connector Type
XLR
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23