Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoY200822C203NQ
Order Code3941591
Product RangeY Series
Technical Datasheet
96 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.740 |
5+ | €22.110 |
10+ | €20.480 |
20+ | €17.570 |
Price for:Each
Minimum: 1
Multiple: 1
€23.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoY200822C203NQ
Order Code3941591
Product RangeY Series
Technical Datasheet
Switch OperationOn-On-On
Contact ConfigurationDP3T
Product RangeY Series
No. of Switch Positions3 Position
Switch TerminalsSolder Lug
Contact Current Max4A
Contact Voltage AC Nom125V
Contact Voltage DC Nom28V
Angle of Throw45°
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
On-On-On
Product Range
Y Series
Switch Terminals
Solder Lug
Contact Voltage AC Nom
125V
Angle of Throw
45°
Contact Configuration
DP3T
No. of Switch Positions
3 Position
Contact Current Max
4A
Contact Voltage DC Nom
28V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056245