Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoV80212MA08Q
Order Code2435186
Product RangeV
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.850 |
5+ | €7.190 |
10+ | €6.520 |
20+ | €5.860 |
50+ | €5.360 |
Price for:Each
Minimum: 1
Multiple: 1
€7.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoV80212MA08Q
Order Code2435186
Product RangeV
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeV
Contact Current Max10A
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationRight Angle
SVHCNo SVHC (10-Jun-2022)
Product Overview
The V80212MA08Q is a double-pole double-throw (DPDT) Slide Switch with right angle PC through-hole termination and screwdriver slot glass filled polyester actuator. The V series switch has silver plated copper contact/terminal and black nylon 6/6 housing/top plate.
- 1000Vrms at sea level Minimum dielectric strength
- -30 to 85°C Operating temperature range
Applications
Power Management
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
10A
Contact Voltage DC Max
-
SVHC
No SVHC (10-Jun-2022)
Switch Operation
On-On
Product Range
V
Contact Voltage AC Max
125V
Orientation
Right Angle
Technical Docs (3)
Alternatives for V80212MA08Q
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008322