Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoTLSMDT3C020GLFS
Order Code3772904
Product RangeTLSM
Technical Datasheet
1,251 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.830 |
10+ | €1.540 |
25+ | €1.430 |
50+ | €1.360 |
100+ | €1.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTLSMDT3C020GLFS
Order Code3772904
Product RangeTLSM
Technical Datasheet
Product RangeTLSM
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force2000gf
Contact Rating50mA at 16VDC
Switch Dimensions (L x W)6mm x 6.1mm
IP RatingIP54
IlluminationNon Illuminated
Product Overview
- TLSM series 6mm compact top mount endurance SMT tact switch
- Momentary action function
- 6.0 x 6.1mm dimension
- Height 3.45mm
- Soft actuator
- Long life - 3M cycles
- IP54 rated
- Suitable for elevator button & alarm, robotic vacuum, door handle and mower applications
Technical Specifications
Product Range
TLSM
Switch Mounting
Surface Mount
Actuating Force
2000gf
Switch Dimensions (L x W)
6mm x 6.1mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 16VDC
IP Rating
IP54
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003