Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoT101J6AVGE2
Order Code2931733
Product RangeT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoT101J6AVGE2
Order Code2931733
Product RangeT Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-None-On
IlluminationNon Illuminated
Switch MountingThrough Hole
Actuator / Cap ColourBlack
Contact Current Max3A
Product RangeT Series
Contact Current AC Max2A
Contact Voltage AC Nom120V
Contact Voltage VAC120V
Contact Voltage DC Nom28V
Contact Current DC Max2A
Contact Voltage VDC28V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsPC Pin, Right Angle
Technical Specifications
Contact Configuration
SPDT
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Product Range
T Series
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Voltage VDC
28V
Panel Cutout Width
-
Switch Terminals
PC Pin, Right Angle
Switch Operation
On-None-On
Switch Mounting
Through Hole
Contact Current Max
3A
Contact Current AC Max
2A
Contact Voltage VAC
120V
Contact Current DC Max
2A
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
Lead (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002