Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoSSW115S
Order Code2920067
Product RangeSSW Series
Technical Datasheet
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSSW115S
Order Code2920067
Product RangeSSW Series
Technical Datasheet
Product RangeSSW Series
Contact ConfigurationDPDT
Switch TerminalsSMD
Contact Current Max20mA
Contact Voltage DC Nom18V
External Height12.2mm
External Width15.4mm
External Depth8.4mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
SSW Series
Switch Terminals
SMD
Contact Voltage DC Nom
18V
External Width
15.4mm
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
DPDT
Contact Current Max
20mA
External Height
12.2mm
External Depth
8.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001