Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDA03H1BD
Order Code2320098
Product RangeSDA Series
Technical Datasheet
395 In Stock
45 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.300 |
| 10+ | €1.110 |
| 25+ | €0.977 |
| 50+ | €0.935 |
| 100+ | €0.892 |
Price for:Each
Minimum: 1
Multiple: 1
€1.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDA03H1BD
Order Code2320098
Product RangeSDA Series
Technical Datasheet
No. of Circuits3Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max5V
Contact Current DC Max100mA
Product RangeSDA Series
Switch TypeDIP Unsealed
Product Overview
The SDA series DIP Switch features low profile design saves space. It is available in thru-hole and surface mount. Suitable for use with address switch for industrial controls, logic switching for computers and peripherals, function controlling for numerous applications.
- 1000 Cycles mechanical and electrical life at rated loads
- 50mΩ Maximum initial contact resistance
- 100MΩ Insulation resistance between terminals
- 300VDC Minimum dielectric withstanding voltage for 1 minute
- 800 grams Maximum operating force
- UL94V-0 Flammability rated PPS housing
- UL94V-0 Flammability rated PPS cover
- UL94V-0 Flammability rated PA6T actuator
- Gold plated Beryllium copper contacts
- Gold plate over nickel plated brass terminals
- -40 to 85°C Operating temperature
Applications
Industrial
Technical Specifications
No. of Circuits
3Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
5V
Product Range
SDA Series
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Technical Docs (2)
Alternatives for SDA03H1BD
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045