Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoRTF04R0C.
Order Code3366800
Product RangeRTF Series
Technical Datasheet
653 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.500 |
10+ | €3.930 |
25+ | €3.480 |
50+ | €3.400 |
100+ | €3.330 |
250+ | €3.220 |
500+ | €3.130 |
1000+ | €3.050 |
Price for:Each
Minimum: 1
Multiple: 1
€4.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRTF04R0C.
Order Code3366800
Product RangeRTF Series
Technical Datasheet
Product RangeRTF Series
Switch MountingThrough Hole
No. of Switch Positions4 Position
Switching Voltage5VDC
Output CodeBCD
Switching Current100mA
Switch ConstructionUnsealed
Actuator LevelFlushed
Technical Specifications
Product Range
RTF Series
No. of Switch Positions
4 Position
Output Code
BCD
Switch Construction
Unsealed
Switch Mounting
Through Hole
Switching Voltage
5VDC
Switching Current
100mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001207