Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoRTE0400G04
Order Code3941588
Product RangeRTE Series
Technical Datasheet
255 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.240 |
5+ | €3.890 |
10+ | €3.540 |
20+ | €3.280 |
50+ | €2.930 |
Price for:Each
Minimum: 1
Multiple: 1
€4.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRTE0400G04
Order Code3941588
Product RangeRTE Series
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleFlush Slide
Switch MountingSurface Mount
No. of Switch Positions4 Position
Switching Voltage30VDC
Contact ConfigurationSP4T
Contact Voltage DC Max30V
Output Code-
Switching Current100mA
Contact Current DC Max100mA
Product RangeRTE Series
Switch ConstructionUnsealed
Actuator LevelFlushed
Switch TypeDIP Unsealed
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Switching Voltage
30VDC
Contact Voltage DC Max
30V
Switching Current
100mA
Product Range
RTE Series
Actuator Level
Flushed
SVHC
No SVHC (15-Jan-2018)
Switch Actuator Style
Flush Slide
No. of Switch Positions
4 Position
Contact Configuration
SP4T
Output Code
-
Contact Current DC Max
100mA
Switch Construction
Unsealed
Switch Type
DIP Unsealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000734