Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoRKB2SJM250SMTR LFS
Order Code3703693
Product RangeRK
Technical Datasheet
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRKB2SJM250SMTR LFS
Order Code3703693
Product RangeRK
Technical Datasheet
Product RangeRK
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleOval Button
Actuating Force180gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.2mm x 3.2mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
RK
Switch Mounting
Surface Mount
Actuating Force
180gf
Switch Dimensions (L x W)
4.2mm x 3.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Oval Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016