Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS810 SJS 250 SMTR LFS
Order Code3275874
Product RangePTS810 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS810 SJS 250 SMTR LFS
Order Code3275874
Product RangePTS810 Series
Technical Datasheet
Product RangePTS810 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleOval Button
Actuating Force600gf
Contact Rating50mA at 16VDC
Switch Dimensions (L x W)4.2mm x 3.2mm
IP RatingIP40
IlluminationNon Illuminated
Technical Specifications
Product Range
PTS810 Series
Switch Mounting
Surface Mount
Actuating Force
600gf
Switch Dimensions (L x W)
4.2mm x 3.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Oval Button
Contact Rating
50mA at 16VDC
IP Rating
IP40
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000156