Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSS231G LFS
Order Code1437639
Product RangeKSS
Technical Datasheet
11,370 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.540 |
50+ | €0.511 |
100+ | €0.481 |
250+ | €0.446 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€5.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSS231G LFS
Order Code1437639
Product RangeKSS
Technical Datasheet
Switch TerminalsSolder
Product RangeKSS
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Contact Current Max50mA
Contact Voltage DC Nom32V
Actuating Force250gf
Contact Rating50mA at 32VDC
Operating Force2.5N
Switch Dimensions (L x W)5.5mm x 4.4mm
IP RatingIP40
IlluminationNon Illuminated
Product Overview
The KSS231G LFS is a single-pole single-throw (SPST) subminiature SMT Tactile Switch with gull wing termination, standard actuator, momentary action function and NO contact. The KSR series switch has silver contact and low profile of 1.7mm.
- Excellent tactile feel
- High shear force
- Large flat top
- 2.5N (200g) Operating force
- <lt/>100mΩ Contact resistance
- ≥250VDC Dielectric strength
Applications
Communications & Networking, Industrial, Medical
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Voltage DC Nom
32V
Contact Rating
50mA at 32VDC
Switch Dimensions (L x W)
5.5mm x 4.4mm
Illumination
Non Illuminated
Product Range
KSS
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
250gf
Operating Force
2.5N
IP Rating
IP40
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127