Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSM6161 LFG
Order Code3263350
Product RangeKSM
Technical Datasheet
Technical Specifications
Product Range
KSM
Switch Terminals
SMD
Contact Voltage DC Nom
32V
External Width
5.8mm
SVHC
No SVHC (16-Jan-2020)
Contact Configuration
SPST-NC
Contact Current Max
50mA
External Height
2.35mm
External Depth
11.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002