Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSL0V411 LFTR
Order Code3263369
Product RangeKSL
Also Known AsY33R41139FP LFT
Technical Datasheet
3,403 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.190 |
10+ | €1.010 |
25+ | €0.934 |
50+ | €0.883 |
100+ | €0.832 |
Price for:Each
Minimum: 1
Multiple: 1
€1.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSL0V411 LFTR
Order Code3263369
Product RangeKSL
Also Known AsY33R41139FP LFT
Technical Datasheet
Product RangeKSL
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force3N
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)8.7mm x 7.7mm
IP RatingIP60
IlluminationNon Illuminated
Product Overview
- KSL series sealed tact switch
- Long hard plastic type
- Vertical insertion
- Cambered terminals to ensure self retention
- Top or side actuated
- Large choice of caps
- Suitable for automotive, industrial and telecommunication networks applications
Technical Specifications
Product Range
KSL
Switch Mounting
Through Hole
Actuating Force
3N
Switch Dimensions (L x W)
8.7mm x 7.7mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
50mA at 32VDC
IP Rating
IP60
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002