Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSJ0V411 80SH LFTR
Order Code3263372
Product RangeKSJ
Also Known AsY33R411N9FP LFT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.580 |
10+ | €1.340 |
25+ | €1.240 |
50+ | €1.170 |
100+ | €1.100 |
Price for:Each
Minimum: 1
Multiple: 1
€1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSJ0V411 80SH LFTR
Order Code3263372
Product RangeKSJ
Also Known AsY33R411N9FP LFT
Technical Datasheet
Product RangeKSJ
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleSpherical Button
Actuating Force3N
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)8.7mm x 7.7mm
IP RatingIP60
IlluminationNon Illuminated
Technical Specifications
Product Range
KSJ
Switch Mounting
Through Hole
Actuating Force
3N
Switch Dimensions (L x W)
8.7mm x 7.7mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Spherical Button
Contact Rating
50mA at 32VDC
IP Rating
IP60
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204