Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.363 |
50+ | €0.344 |
100+ | €0.324 |
250+ | €0.276 |
Product Information
Product Overview
KSC1151J LFS is a sealed tactile switch for SMT which is a variant from the existing well known KSC series. From this base can user enhance features to reach outstanding proposal for the market. Using hard actuator, it offers a high tactile ratio without sacrificing the lifetime which lasts up to 1M cycles with 6x6mm compact size and standard height at 3.9mm. This tactile switch will be mainly recommended for applications requiring high tactile ratio and long lifetime like avionics/industrial consoles, high end consumer, gaming, medical, drones, or any other demanding applications.
- J bend termination
- Normally open function, SPST NO contact type
- Maximum power is 1VA
- Minimum voltage rating is 0.02V and maximum voltage rating is 32V
- Minimum current rating is 1mA and maximum current rating is 50mA
- Operating temperature is -40˚C to 85˚C
- Operating force is 5N
- Silver plated contact material
- IP67 sealed
- Top actuated, actuator height off PCB pins is 3.9mm
Technical Specifications
KSC Series
Surface Mount
500gf
6.2mm x 6.2mm
Non Illuminated
Top Actuated
Round - Without Button
50mA at 32VDC
IP67
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate