Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSA0M332 LFT
Order Code2845720
Product RangeKSA
Also Known AsY33A33215FP LFT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.829 |
10+ | €0.703 |
25+ | €0.654 |
50+ | €0.619 |
100+ | €0.583 |
Price for:Each
Minimum: 1
Multiple: 1
€0.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSA0M332 LFT
Order Code2845720
Product RangeKSA
Also Known AsY33A33215FP LFT
Technical Datasheet
Switch TerminalsSolder
Product RangeKSA
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max10mA
Actuating Force130gf
Contact Voltage DC Nom32V
Operating Force1.3N
Contact Rating10mA at 32VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
Product Overview
- KSA series high performance sealed tactile switch
- Highest tact switch sealing performance
- Improved sealing through a modification of the crimping technique
- Totally sealed and short hard plastic
- Without ground terminal
- Manual insertion
- High sealing performance
- Suitable for automotive, industrial and telecommunication networks applications
- Suitable for household appliances, heating control systems
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
130gf
Operating Force
1.3N
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Product Range
KSA
Switch Mounting
Through Hole
Contact Current Max
10mA
Contact Voltage DC Nom
32V
Contact Rating
10mA at 32VDC
IP Rating
IP67
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for KSA0M332 LFT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00066