Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMS221G LFS
Order Code1437638
Product RangeKMS
Also Known AsKMS221GLFS
Technical Datasheet
19,699 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.448 |
50+ | €0.424 |
100+ | €0.400 |
250+ | €0.371 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€4.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMS221G LFS
Order Code1437638
Product RangeKMS
Also Known AsKMS221GLFS
Technical Datasheet
Product RangeKMS
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force200gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)4.6mm x 2.8mm
IP RatingIP40
IlluminationNon Illuminated
Product Overview
The KMS221G LFS is a single-pole single-throw Micro miniature SMT momentary Tactile Switch with NO contact type. 2N (200 grams) actuation force, side actuated, gull-wing type for SMT and ESD protection. IP40 sealed, 250V dielectric strength and 10⁹Ω insulation resistance.
- Compact size
- Excellent tactile feel
- Positioning pegs for stability
Applications
Consumer Electronics, Medical, Communications & Networking
Technical Specifications
Product Range
KMS
Switch Mounting
Surface Mount
Actuating Force
200gf
Switch Dimensions (L x W)
4.6mm x 2.8mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 32VDC
IP Rating
IP40
Technical Docs (1)
Alternatives for KMS221G LFS
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093