Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKLS12F036EG
Order Code3292907
Product RangeKLS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
160+ | €16.470 |
Price for:Each
Minimum: 160
Multiple: 160
€2,635.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKLS12F036EG
Order Code3292907
Product RangeKLS Series
Technical Datasheet
Product RangeKLS Series
Panel Cutout Diameter-
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationOn-On
Pushbutton Actuator StyleSquare Flat
Actuator / Cap ColourTransparent
Contact Current AC Max-
Contact Current AC Max-
Contact Voltage VAC-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC28V
IP Rating-
Switch MountingThrough Hole
Switch MountingThrough Hole
Switch TerminalsPC Pin
Switch TerminalsPC Pin
Illumination ColourGreen, Red
Panel Cutout (H x W)-
Technical Specifications
Product Range
KLS Series
Panel Cutout Diameter
-
Switch Operation
On-On
Actuator / Cap Colour
Transparent
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Voltage VDC
28V
Switch Mounting
Through Hole
Switch Terminals
PC Pin
Illumination Colour
Green, Red
Panel Cutout Diameter
-
Contact Configuration
SPDT
Pushbutton Actuator Style
Square Flat
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Current DC Max
100mA
IP Rating
-
Switch Mounting
Through Hole
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003362