Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoELUMOATHQ7C12
Order Code1437647
Product RangeELUM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.550 |
5+ | €9.830 |
10+ | €9.110 |
20+ | €8.590 |
50+ | €7.760 |
Price for:Each
Minimum: 1
Multiple: 1
€10.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoELUMOATHQ7C12
Order Code1437647
Product RangeELUM
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeELUM
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationOn-(On)
Contact Current Max250mA
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage DC Nom50V
Contact Voltage VAC-
Contact Current DC Max250mA
Contact Voltage VDC50V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourBlue
Panel Cutout (H x W)-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The ELUM series right angle Illuminated Pushbutton with glass filled nylon 4/6 actuator. It comes with a stainless steel cover and silver plated stainless steel terminals.
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or through-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or momentary
- Long travel, smooth feel
Applications
Communications & Networking, Computers & Computer Peripherals, Medical, Automotive, Consumer Electronics
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Switch Operation
On-(On)
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Voltage VDC
50V
Switch Mounting
Through Hole
Illumination Colour
Blue
SVHC
No SVHC (10-Jun-2022)
Product Range
ELUM
Contact Configuration
SPDT
Contact Current Max
250mA
Actuator / Cap Colour
Black
Contact Voltage DC Nom
50V
Contact Current DC Max
250mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014