Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoELUMEESAQ7C12
Order Code1437670
Product RangeELUM
Technical Datasheet
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoELUMEESAQ7C12
Order Code1437670
Product RangeELUM
Technical Datasheet
Product RangeELUM
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationOn-On
Contact Current Max250mA
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourBlack
Contact Voltage DC Nom50V
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max250mA
Contact Voltage VDC50V
IP Rating-
Switch MountingSurface Mount
Switch TerminalsSolder
Illumination ColourBlue
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ELUM series right angle Illuminated Pushbutton with glass filled nylon 4/6 actuator. It comes with a stainless steel cover and silver plated stainless steel terminals.
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or through-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or momentary
- Long travel, smooth feel
Applications
Communications & Networking, Computers & Computer Peripherals, Medical, Automotive, Consumer Electronics
Technical Specifications
Product Range
ELUM
Panel Cutout Diameter
-
Switch Operation
On-On
Pushbutton Actuator Style
Rectangular
Contact Voltage DC Nom
50V
Contact Voltage VAC
-
Contact Voltage VDC
50V
Switch Mounting
Surface Mount
Illumination Colour
Blue
SVHC
No SVHC (15-Jan-2018)
Pushbutton Switch Type
Standard
Contact Configuration
SPDT
Contact Current Max
250mA
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Current DC Max
250mA
IP Rating
-
Switch Terminals
Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014