Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoE101J1AQE2
Order Code2435371
Product RangeE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.180 |
5+ | €9.490 |
10+ | €8.790 |
20+ | €8.290 |
50+ | €7.360 |
Price for:Each
Minimum: 1
Multiple: 1
€10.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoE101J1AQE2
Order Code2435371
Product RangeE Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingThrough Hole
Actuator / Cap ColourBlack
Product RangeE Series
Contact Current Max7.5A
Contact Voltage AC Nom125V
Contact Current AC Max7.5A
Contact Voltage VAC125V
Contact Voltage DC Nom28V
Contact Current DC Max7.5A
Contact Voltage VDC28V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsPC Pin, Right Angle
SVHCLead (10-Jun-2022)
Product Overview
The E101J1AQE2 is a SPDT non-illuminated through-hole Miniature Rotary Switch with ON-None-ON operation and through-hole right-angle termination. It has black standard internal O-ring nylon concave actuator, black standard spring steel frame and flame retardant heat stabilized glass filled nylon 6/6 housing.
- UL94V-0 Flammability rating
- Sealed against solder and cleaning process contaminants
- ESD Resistance
- 40000-cycle Electrical life
- Flux protection
- -30 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Industrial
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
7.5A
Contact Current AC Max
7.5A
Contact Voltage DC Nom
28V
Contact Voltage VDC
28V
Panel Cutout Width
-
Switch Terminals
PC Pin, Right Angle
Contact Configuration
SPDT
Switch Mounting
Through Hole
Product Range
E Series
Contact Voltage AC Nom
125V
Contact Voltage VAC
125V
Contact Current DC Max
7.5A
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
Lead (10-Jun-2022)
Technical Docs (3)
Alternatives for E101J1AQE2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003387