Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoDS-080-C PA
Order Code3263263
Product RangeDS Series
Technical Datasheet
No Longer Stocked
Product Information
Technical Specifications
Product Range
DS Series
Switch Terminals
PC Pin
Contact Voltage DC Nom
30V
External Width
4mm
SVHC
No SVHC (16-Jan-2020)
Contact Configuration
SPDT
Contact Current Max
100mA
External Height
6mm
External Depth
8.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005