Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoDF62J12S2APQA
Order Code2435278
Product RangeDF
Technical Datasheet
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.620 |
5+ | €7.920 |
10+ | €7.210 |
20+ | €6.900 |
50+ | €6.370 |
Price for:Each
Minimum: 1
Multiple: 1
€8.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoDF62J12S2APQA
Order Code2435278
Product RangeDF
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingThrough Hole
Actuator / Cap ColourBlack
Product RangeDF
Contact Current Max16A
Contact Voltage AC Nom250V
Contact Current AC Max16A
Contact Voltage DC Nom48V
Contact Voltage VAC125V
Contact Current DC Max11A
Contact Voltage VDC30V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsPC Pin, Right Angle
Product Overview
The DF62J12S2APQA is a DPST non-illuminated through-hole Power Rocker Switch with ON-OFF operation and through-hole right-angle termination. It has matte finish nylon 6/6 concave actuator, silver-plated fine silver contacts and matte finish nylon 6/6 housing.
- UL94V-2 Flammability rating
- 10000-cycle Electrical life
- -20 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Power Management, Commercial, Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
16A
Contact Current AC Max
16A
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Panel Cutout Width
-
Switch Terminals
PC Pin, Right Angle
Contact Configuration
DPST
Switch Mounting
Through Hole
Product Range
DF
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
48V
Contact Current DC Max
11A
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007515