Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoA11203RNCQ
Order Code2931736
Product RangeA
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoA11203RNCQ
Order Code2931736
Product RangeA
Technical Datasheet
No. of Switch Positions12 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max2.5A
Contact Voltage AC Max125V
Product RangeA
IlluminationNon Illuminated
Contact Current DC Max350mA
Contact Voltage DC Max125V
SVHCTo Be Advised
Product Overview
A11203RNCQ is an A series 1 pole rotary switch. Typical applications include automotive, major and small appliances and industrial equipment.
- 30° index, 12 position switch
- 0.375" high, flatted actuator
- 3/8-32 threaded mounting
- Non-shorting contacts
- PC Thru-hole termination
- Silver contact
Technical Specifications
No. of Switch Positions
12 Position
Angle of Throw
30°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
125V
No. of Poles
1 Pole
Contact Current AC Max
2.5A
Product Range
A
Contact Current DC Max
350mA
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01