Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoRS100H
Order Code4627448
Product RangeRed Spot Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €76.930 |
5+ | €71.750 |
10+ | €66.560 |
Price for:Each
Minimum: 1
Multiple: 1
€76.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoRS100H
Order Code4627448
Product RangeRed Spot Series
Technical Datasheet
Fuse Holder TypeDIN Rail Mount Fuse Holder
Fuse Current100A
Fuse Size Held100mm x 50mm x 139mm
Holder TerminalsScrew
No. of Fuses1Fuses
Product RangeRed Spot Series
Voltage Rating VAC690V
Voltage Rating VDC460V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Fuse Holder Type
DIN Rail Mount Fuse Holder
Fuse Size Held
100mm x 50mm x 139mm
No. of Fuses
1Fuses
Voltage Rating VAC
690V
SVHC
No SVHC (07-Nov-2024)
Fuse Current
100A
Holder Terminals
Screw
Product Range
Red Spot Series
Voltage Rating VDC
460V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8224