Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK1-TDC180-2A
Order Code3650489
Product RangeTDC180 Series
Also Known AsBK-BK1-TDC180-2A; BK1-BK1-TDC180-2A
Technical Datasheet
700 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.375 |
50+ | €0.356 |
100+ | €0.323 |
500+ | €0.297 |
Price for:Each
Minimum: 10
Multiple: 10
€3.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK1-TDC180-2A
Order Code3650489
Product RangeTDC180 Series
Also Known AsBK-BK1-TDC180-2A; BK1-BK1-TDC180-2A
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current2A
Voltage Rating VAC240V
Fuse Size Metric6.3mm x 25.4mm
Fuse Size Imperial1/4" x 1"
Product RangeTDC180 Series
Breaking Capacity Current AC6kA
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
240V
Fuse Size Imperial
1/4" x 1"
Breaking Capacity Current AC
6kA
Fuse Current
2A
Fuse Size Metric
6.3mm x 25.4mm
Product Range
TDC180 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.42