Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK1-TDC180-13A
Order Code3650458
Product RangeTDC180 Series
Also Known AsBK-BK1-TDC180-13A; BK1-BK1-TDC180-13A
Technical Datasheet
99 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.464 |
50+ | €0.441 |
100+ | €0.401 |
500+ | €0.368 |
Price for:Each
Minimum: 10
Multiple: 10
€4.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK1-TDC180-13A
Order Code3650458
Product RangeTDC180 Series
Also Known AsBK-BK1-TDC180-13A; BK1-BK1-TDC180-13A
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current13A
Voltage Rating VAC240V
Fuse Size Metric6.3mm x 25.4mm
Fuse Size Imperial1/4" x 1"
Product RangeTDC180 Series
Breaking Capacity Current AC6kA
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
240V
Fuse Size Imperial
1/4" x 1"
Breaking Capacity Current AC
6kA
Fuse Current
13A
Fuse Size Metric
6.3mm x 25.4mm
Product Range
TDC180 Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for BK1-TDC180-13A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.42