Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3179
Order Code560911
Product Range400 Buccaneer
Technical Datasheet
2 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.180 |
10+ | €11.530 |
25+ | €9.550 |
100+ | €8.570 |
250+ | €7.910 |
500+ | €7.380 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€13.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3179
Order Code560911
Product Range400 Buccaneer
Technical Datasheet
Product Range400 Buccaneer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
For Use WithBuccaneer 400 Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 400 series Buccaneer Circular Connector is ideal for designs requiring a small footprint. The 400 series condenses into a compact form factor giving engineers greater flexibility.
- Sealed to IP68 when mated
- Contact inserts are part of body moulding
- Gold-plated contacts
- Pre-wired, over-moulded cable assemblies
- Flex, flex in-line, front panel, rear panel and PCB mounting body styles
- Plug and socket versions in all body styles
- UL94V-0 Flammability
- Secure sealing system
- Crimp and solder contacts
Applications
Industrial
Technical Specifications
Product Range
400 Buccaneer
Contact Termination Type
Crimp
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Buccaneer 400 Series Circular Connectors
Contact Material
Copper
Technical Docs (1)
Alternatives for SA3179
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907