Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6081
Order Code2127928
Product Range6000
Technical Datasheet
93 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.580 |
10+ | €4.050 |
100+ | €3.700 |
250+ | €3.630 |
500+ | €3.550 |
1000+ | €3.480 |
Price for:Each
Minimum: 1
Multiple: 1
€5.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6081
Order Code2127928
Product Range6000
Technical Datasheet
Accessory TypeSealing Cap
For Use With6000 Series Buccaneer Flex Connectors
Connector Body MaterialThermoplastic Body
Product Range6000
Product Overview
The PXP6081 is a Sealing Cap to maintain IP rating when connectors are not in use. It is suitable for Flex cable PXP6040 and PXP6041 connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Sealing Cap
Connector Body Material
Thermoplastic Body
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
For Use With
6000 Series Buccaneer Flex Connectors
Product Range
6000
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01