Print Page
Image is for illustrative purposes only. Please refer to product description.
125 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.030 |
10+ | €12.360 |
25+ | €11.730 |
100+ | €10.780 |
250+ | €10.560 |
500+ | €10.350 |
Price for:Each
Minimum: 1
Multiple: 1
€14.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0970
Order Code3136139
Technical Datasheet
Accessory TypeDust Cap
For Use With900 Series Buccaneer Connectors
Connector Body MaterialNylon (Polyamide) Body
Product Range-
Product Overview
The PX0970 is a Sealing Dust Cap for 900 series Buccaneer connectors. This is to maintain IP68 rating of unmated connectors, with plastic straps.
- Water and dustproof to IP68 when mated
- Compact design
Applications
Industrial, Power Management, Aerospace, Defence, Military
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (27-Jun-2024)
For Use With
900 Series Buccaneer Connectors
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03