Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0793/63
Order Code2576074
Product RangePX0793
Technical Datasheet
14 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.760 |
10+ | €10.850 |
100+ | €10.630 |
250+ | €10.420 |
500+ | €10.200 |
1000+ | €9.980 |
Price for:Each
Minimum: 1
Multiple: 1
€12.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0793/63
Order Code2576074
Product RangePX0793
Technical Datasheet
Product RangePX0793
Voltage Rating250VAC
Current Rating10A
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
Product Overview
The PX0793/63 is an IEC flange mount Shuttered Outlet with black 6.3mm tab termination. It has EN60 320-2-2 standard sheet F class I.
- -40 to +70°C Operating temperature range
- <lt/>10mΩ Contact resistance
- <gt/>10⁴MΩ Insulation resistance
- UL94V-0 Flammability rating
Applications
Power Management
Technical Specifications
Product Range
PX0793
Voltage Rating
250VAC
Connector Mounting
Flange Mount
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
Current Rating
10A
Contact Termination Type
Quick Connect
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015404