Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0736/P
Order Code314183
Product RangeBuccaneer Standard Series
Also Known AsGTIN UPC EAN: 2050000248078
Technical Datasheet
1,362 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.240 |
| 10+ | €19.510 |
| 25+ | €18.430 |
| 100+ | €17.000 |
| 250+ | €16.660 |
| 500+ | €16.320 |
Price for:Each
Minimum: 1
Multiple: 1
€21.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0736/P
Order Code314183
Product RangeBuccaneer Standard Series
Also Known AsGTIN UPC EAN: 2050000248078
Technical Datasheet
Connector TypeCircular Industrial
Product RangeBuccaneer Standard Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts2Contacts
Circular Connector Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0736/P from Bulgin is a standard Buccaneer, black colour circular flex cable plug connector with 2 pin contacts. This connector has compact design and easy assembly. No special tools are required for screw termination. It mates with in-line flex or panel mounting female connectors.
- Screw locking ring
- Standard cable acceptance from 6mm to 8mm
- IP68 and IP69K degree of protection
- Current rating of 12A
- Voltage rating of 277VAC / VDC
- UL, CSA, CCC and VDE approved
- Contact resistance is less than 10mohm
- Operating temperature range from -20°C to 70°C
- UL94 HB rated glass filled polyamide body moulding
- Nickel plated brass contacts
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Screw Pin
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Product Range
Buccaneer Standard Series
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Nickel
Technical Docs (2)
Alternatives for PX0736/P
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02971