Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0733
Order Code314390
Product RangeStandard Buccaneer
Technical Datasheet
11,575 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.430 |
10+ | €2.650 |
100+ | €2.600 |
250+ | €2.540 |
500+ | €2.490 |
1000+ | €2.440 |
Price for:Each
Minimum: 1
Multiple: 1
€3.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0733
Order Code314390
Product RangeStandard Buccaneer
Technical Datasheet
Accessory TypeSealing Cap
For Use WithBulgin Standard Buccaneer Series Connectors
Connector Body MaterialNylon (Polyamide) Body
Product RangeStandard Buccaneer
Product Overview
The PX0733 from Bulgin is a sealing cap. This sealing cap is used to maintain IP rating when connectors are not in use. It is used with Buccaneer series connectors.
- Black colour polyamide (PA) body material
Technical Specifications
Accessory Type
Sealing Cap
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (27-Jun-2024)
For Use With
Bulgin Standard Buccaneer Series Connectors
Product Range
Standard Buccaneer
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:39235090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006