Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0484
Order Code8406642
Product Range400
Technical Datasheet
3,334 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.920 |
10+ | €4.650 |
100+ | €4.280 |
250+ | €4.190 |
500+ | €4.110 |
1000+ | €4.020 |
Price for:Each
Minimum: 1
Multiple: 1
€5.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0484
Order Code8406642
Product Range400
Technical Datasheet
Accessory TypeDust Cap
For Use With400 Series Buccaneer Connectors
Connector Body MaterialNylon (Polyamide) Body
Product Range400
Product Overview
The PX0484 is a Standard Buccaneer® Sealing Cap for use with PX0446, PX0447, PX0457 and PX0458 and 400 series Buccaneer connectors.
- Maintains IP68 rating when connectors are not in use
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (27-Jun-2024)
For Use With
400 Series Buccaneer Connectors
Product Range
400
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814