Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0416/5M00
Order Code1193777
Product RangeBuccaneer 400 Series
Technical Datasheet
63 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.330 |
5+ | €31.040 |
10+ | €29.740 |
25+ | €28.950 |
50+ | €28.160 |
100+ | €25.900 |
Price for:Each
Minimum: 1
Multiple: 1
€32.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0416/5M00
Order Code1193777
Product RangeBuccaneer 400 Series
Technical Datasheet
Connector to ConnectorSMB Plug to Free End
Connector Type ASMB Plug, 50ohm
Connector Type BFree End
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product RangeBuccaneer 400 Series
Technical Specifications
Connector to Connector
SMB Plug to Free End
Connector Type B
Free End
Impedance
50ohm
Cable Length - Metric
5m
Product Range
Buccaneer 400 Series
Connector Type A
SMB Plug, 50ohm
Coaxial Cable Type
RG174
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for PX0416/5M00
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082