Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0414/1M50
Order Code1193780
Product RangeBuccaneer 400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €137.480 |
5+ | €131.910 |
10+ | €126.340 |
25+ | €123.050 |
50+ | €119.750 |
100+ | €110.120 |
Price for:Each
Minimum: 1
Multiple: 1
€137.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0414/1M50
Order Code1193780
Product RangeBuccaneer 400 Series
Technical Datasheet
Connector Type ASMB Plug, 50ohm
Connector to ConnectorSMB Plug to Free End
Connector Type BFree End
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeBuccaneer 400 Series
Product Overview
The PX0414/1M50 is a 1.5m RG-174 panel-mount RF Coaxial Cable Assembly with SMB jack to free/stripped end connection.
- Mates with flex connector (PX0415, PX0416)
- Single hole fixing
Applications
RF Communications
Technical Specifications
Connector Type A
SMB Plug, 50ohm
Connector Type B
Free End
Impedance
50ohm
Cable Length - Metric
1.5m
Product Range
Buccaneer 400 Series
Connector to Connector
SMB Plug to Free End
Coaxial Cable Type
RG174
Cable Length - Imperial
4.9ft
Jacket Colour
Black
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for PX0414/1M50
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033112