Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPF0033/15/63
Order Code428760
Product RangePF
Technical Datasheet
4,339 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.920 |
10+ | €7.290 |
100+ | €7.140 |
250+ | €7.000 |
500+ | €6.850 |
1000+ | €6.710 |
Price for:Each
Minimum: 1
Multiple: 1
€8.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPF0033/15/63
Order Code428760
Product RangePF
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type-
Contact Termination TypeQuick Connect
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangePF
Product Overview
The PF0033/15/63 is a snap fit-to-panel Fused Inlet with 1mm panel and 6.3mm tab termination. This inlet mates PX0587, PX0587/SE and PX0588 connectors. It has nylon moulding, nickel-plated brass pins and tin-plated brass tabs. It offers solutions to most mains powered equipment and cable applications.
- -20 to +70°C Operating temperature range
- UL94V-0 Flammability rating
- <lt/>15mΩ Contact resistance
- <gt/>10⁴MΩ Insulation resistance
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Switch Type
-
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
PF
Technical Docs (2)
Alternatives for PF0033/15/63
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016