Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoMPZI022/F/BL/24/L
Order Code2448387
Product RangeMPZI Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMPZI022/F/BL/24/L
Order Code2448387
Product RangeMPZI Series
Technical Datasheet
Product RangeMPZI Series
Panel Cutout Diameter22mm
Contact ConfigurationSPST
Switch OperationOff-On
Contact Current Max1A
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Voltage AC Max24V
Contact Current AC Max1A
Contact Voltage VAC48V
Operating Force5N
Contact Current DC Max1A
Contact Voltage DC Max24V
Contact Voltage VDC48V
IP RatingIP68, IP69K
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourBlue
Panel Cutout (H x W)-
Alternatives for MPZI022/F/BL/24/L
3 Products Found
Product Overview
The MPZI022/F/BL/24/L is an illuminated Piezo Switch features with 22mm body diameter and flat head. It is a MPZI022 series switch has no moving mechanical parts making them extremely durable, withstanding millions of actuations and requiring little to no maintenance.
- Stainless steel switch
- 3 to 5N Typical actuating force
- <gt/>10 Million life cycles
- IP68 and IP69K Protection rating
- -40 to +85°C Operating temperature
- 5 to 500Hz/9.4m Vibration resistance
- 75g (g-force) Shock resistance
Applications
Industrial
Technical Specifications
Product Range
MPZI Series
Contact Configuration
SPST
Contact Current Max
1A
Actuator / Cap Colour
Natural
Contact Current AC Max
1A
Operating Force
5N
Contact Voltage DC Max
24V
IP Rating
IP68, IP69K
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Switch Operation
Off-On
Pushbutton Actuator Style
Flush
Contact Voltage AC Max
24V
Contact Voltage VAC
48V
Contact Current DC Max
1A
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Colour
Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026