Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.710 |
| 5+ | €20.540 |
| 10+ | €20.000 |
| 20+ | €19.000 |
Price for:Each
Minimum: 1
Multiple: 1
€21.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMPB038
Order Code4212290
Technical Datasheet
Product Range-
Panel Cutout Diameter25.8mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleFlush
Contact Current Max5A
Contact Voltage AC Max250V
Actuator / Cap ColourNatural
Contact Current AC Max5A
Operating Force12.5N
Contact Voltage VAC250V
Contact Current DC Max2A
Contact Voltage VDC28V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MPB038 is a Vandal-resistant Switch with SPDT contact configuration, manufactured from stainless steel. It is designed with a high resistance to wear and tear, corrosion and harsh use in potentially hostile environments such as access control applications.
- 28mm Diameter
- Low profile brass chrome plated
- SPCO Momentary action micro-switch
- <lt/>10mΩ Contact resistance
- <gt/>10³MΩ Insulation resistance
- -20 to +70°C Operating temperature
- 1000000 Cycles minimum mechanical life
- 35000 Cycles minimum electrical life
- IP66 Protection rating
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
SPDT
Pushbutton Actuator Style
Flush
Contact Voltage AC Max
250V
Contact Current AC Max
5A
Contact Voltage VAC
250V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2024)
Panel Cutout Diameter
25.8mm
Switch Operation
Momentary
Contact Current Max
5A
Actuator / Cap Colour
Natural
Operating Force
12.5N
Contact Current DC Max
2A
IP Rating
IP66
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for MPB038
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045813