Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.750 |
5+ | €28.700 |
10+ | €27.640 |
20+ | €27.090 |
Price for:Each
Minimum: 1
Multiple: 1
€29.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0031/2
Order Code3114624
Technical Datasheet
Product Range-
Panel Cutout Diameter19.2mm
Contact ConfigurationSPDT
Switch OperationMomentary
Contact Current Max5A
Pushbutton Actuator StyleRound Raised
Contact Voltage AC Max250V
Actuator / Cap ColourNatural
Contact Current AC Max5A
Operating Force4.7N
Contact Voltage VAC250V
Contact Current DC Max2A
Contact Voltage VDC28V
Contact Voltage DC Max28V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The MP0031/2 is a Vandal-resistant Switch with SPST-NO contact configuration, manufactured from stainless steel. It is designed with a high resistance to wear and tear, corrosion and harsh use in potentially hostile environments such as access control applications.
- 21.5mm Diameter
- Prominent button switch
- SPCO Momentary action micro-switch
- <lt/>10mΩ Contact resistance
- <gt/>10³MΩ Insulation resistance
- -20 to +70°C Operating temperature
- 1000000 Cycles minimum mechanical life
- 35000 Cycles minimum electrical life
- IP66 Protection rating
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
SPDT
Contact Current Max
5A
Contact Voltage AC Max
250V
Contact Current AC Max
5A
Contact Voltage VAC
250V
Contact Voltage VDC
28V
IP Rating
IP66
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
19.2mm
Switch Operation
Momentary
Pushbutton Actuator Style
Round Raised
Actuator / Cap Colour
Natural
Operating Force
4.7N
Contact Current DC Max
2A
Contact Voltage DC Max
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for MP0031/2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02