Print Page
Image is for illustrative purposes only. Please refer to product description.
238 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.940 |
10+ | €6.360 |
25+ | €5.660 |
50+ | €4.950 |
100+ | €4.120 |
300+ | €4.010 |
Price for:Each
Minimum: 1
Multiple: 1
€6.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0380/BK
Order Code3003245
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsScrew
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC50V
Voltage Rating VDC50V
Product Overview
- 10A, 50V Rating: (250V where inaccessible inside equipment)
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
50V
SVHC
No SVHC (27-Jun-2024)
Fuse Current
10A
Holder Terminals
Screw
Product Range
-
Voltage Rating VDC
50V
Technical Docs (1)
Alternatives for FX0380/BK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007