Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX1090/RD
Order Code178180
Product RangeDX1090 Series
Technical Datasheet
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.050 |
5+ | €22.350 |
10+ | €19.690 |
20+ | €18.370 |
50+ | €16.540 |
Price for:Each
Minimum: 1
Multiple: 1
€25.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX1090/RD
Order Code178180
Product RangeDX1090 Series
Technical Datasheet
LED ColourRed
Operating Voltage2VDC
Mounting Hole Dia8mm
Forward Current If30mA
Luminous Intensity25mcd
IP / NEMA RatingIP66
Product RangeDX1090 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DX1090/RD is a red panel-mount LED Indicator made of aluminium bezel with black anodized finish. It offers recessed style and 260°C for 5 seconds maximum lead solder time.
- 0.312" x 32TPI thread size
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
8mm
Luminous Intensity
25mcd
Product Range
DX1090 Series
Operating Voltage
2VDC
Forward Current If
30mA
IP / NEMA Rating
IP66
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361