Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX1090/GN
Order Code178181
Product RangeDX1090 Series
Technical Datasheet
14 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €22.580 |
5+ | €22.110 |
10+ | €21.690 |
20+ | €21.220 |
50+ | €20.790 |
Price for:Each
Minimum: 1
Multiple: 1
€22.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX1090/GN
Order Code178181
Product RangeDX1090 Series
Technical Datasheet
LED ColourGreen
Operating Voltage2VDC
Mounting Hole Dia8mm
Forward Current If25mA
Luminous Intensity20mcd
IP / NEMA RatingIP66
Product RangeDX1090 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DX1090/GN is a green panel-mount LED Indicator made of aluminium bezel with black anodized finish. It offers recessed style and 260°C for 5 seconds maximum lead solder time.
- 0.312" x 32TPI thread size
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8mm
Luminous Intensity
20mcd
Product Range
DX1090 Series
Operating Voltage
2VDC
Forward Current If
25mA
IP / NEMA Rating
IP66
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633