Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX0505/RD/24
Order Code9630244
Product RangeDX0505 Series
Technical Datasheet
11 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.350 |
5+ | €28.790 |
10+ | €25.230 |
20+ | €24.730 |
50+ | €24.220 |
Price for:Each
Minimum: 1
Multiple: 1
€32.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX0505/RD/24
Order Code9630244
Product RangeDX0505 Series
Technical Datasheet
LED ColourRed
Operating Voltage24VDC
Mounting Hole Dia12.2mm
Forward Current If30mA
Luminous Intensity2cd
IP / NEMA RatingIP67
Product RangeDX0505 Series
Product Overview
The DX0505/RD/24 is a red panel-mount Vandal-resistant LED Indicator made of stainless steel body with polycarbonate lens, nitrile (external) and silicone (internal) O-ring. It offers solder/2.8mm tag termination.
- Wide viewing angle
- Shock and vibration-resistant
- UL94V-0 Flammability rating
- -40 to 80°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
12.2mm
Luminous Intensity
2cd
Product Range
DX0505 Series
Operating Voltage
24VDC
Forward Current If
30mA
IP / NEMA Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02